PE8302

Pasternack
28-PE8302
PE8302

Mfr.:

Description:
RF Isolators Isolator with 18 dB Isolation from 4 GHz to 8 GHz, 10 Watts and SMA Female

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Isolators
RoHS:  
4 GHz to 8 GHz
18 dB
10 W
0.6 dB
1.3:1
SMA
Female, Female
25.4 mm x 25.4 mm x 16 mm
50 Ohms
Steel
Bulk
Brand: Pasternack
Product: RF Isolators
Product Type: RF Isolators
Series: Coaxial RF Isolators
Factory Pack Quantity: 1
Type: Isolators
Unit Weight: 42.411 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Coaxial RF Isolators

Pasternack Coaxial RF Isolators offer minimum isolation ratings between 18dB and 20dB, and SMA female connectors on all ports. These RF isolators are passive 2-port microwave devices that help protect RF components from excessive current or signal reflection. The coaxial RF isolators act as a unidirectional trap, isolating a source and load so that any reflected energy at the load is trapped or dissipated. These RF isolators are made of ferrite materials and magnets, which determine the direction that the entering signal will flow. The coaxial RF isolators feature excellent insertion loss, high isolation, and reliability. Typical applications include radar systems, military, wireless radio systems, telecom infrastructure, and communication systems.

In Stock: 13

Stock:
13 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$759.11 $759.11
$742.38 $7,423.80