PE3W13679/HS-12

Pasternack
28-PE3W13679/HS-12
PE3W13679/HS-12

Mfr.:

Description:
RF Cable Assemblies Reverse Polarity SMA Male to TNC Male Low Loss Cable 12 Inch Length Using LMR-240-UF Coax with HeatShrink

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Cable Assemblies
SMA
Plug (Male)
Straight
TNC
Plug (Male)
Straight
304.8 mm (12 in)
50 Ohms
8 GHz
LMR-240-UF
Black
Brand: Pasternack
Connector A Polarity: Reverse
Connector B Polarity: Normal
Contact Material: Copper, Brass
Contact Plating: Gold
Frequency Range: 0 Hz to 8 GHz
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$102.53 $102.53
$97.95 $979.50
$95.94 $2,398.50
$94.25 $4,712.50
$88.78 $8,878.00
250 Quote