EZP-R60356MD2
Images are for reference only
See Product Specifications
See Product Specifications
667-EZP-R60356MD2
EZP-R60356MD2
Mfr.:
Description:
Film Capacitors 600VDC, 35uF, 10%, Bulk Straight lead
Film Capacitors 600VDC, 35uF, 10%, Bulk Straight lead
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
640Expected 12/8/2026
-
Factory Lead-Time:
-
17Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $7.20 | $7.20 | |
| $5.31 | $53.10 | |
| $4.66 | $233.00 | |
| $4.15 | $415.00 | |
| $3.93 | $1,965.00 | |
| $3.92 | $3,920.00 | |
| $3.62 | $6,950.40 | |
| 5,120 | Quote |
Honduras
