EZP-R60256MD2

Panasonic Industry
667-EZP-R60256MD2
EZP-R60256MD2

Mfr.:

Description:
Film Capacitors 600VDC, 25uF, 10%, Bulk Straight lead

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
RoHS:  
25 uF
600 VDC
Radial
Polypropylene (PP)
37.5 mm
41.5 mm
20 mm
Plastic Film Capacitor
10 %
4 Pin
40 mm
Straight
- 40 C
+ 105 C
EZP-R
Bulk
Brand: Panasonic Industry
Lead Diameter: 1 mm
Pitch Spacing: 37.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 960
Subcategory: Capacitors
Type: Metallized Polypropylene Film Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EZPR Metallized Polypropylene Film Capacitors

Panasonic EZPR Metallized Polypropylene Film Capacitors are designed for DC applications requiring long life and high reliability. These capacitors feature low loss, low ESR, and high-current capability, making them well-suited for DC filtering and DC‑link circuits. The EZPR capacitors are rated at 600VDC with a capacitance range of 10µF to 85µF and a ±10% tolerance. These capacitors are available in 2‑pin and 4‑pin leaded versions that operate over a -40°C to 105°C temperature range, with voltage derating above 85°C. The EZPR capacitors use flame‑retardant UL94 V‑0 plastic cases and sealing resin and are RoHS compliant. These plastic film capacitors are used in solar inverters, wind power systems, industrial power supplies, and inverter circuits in appliances.  

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
960
Expected 12/8/2026
Factory Lead-Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.31 $5.31
$3.73 $37.30
$3.23 $161.50
$2.74 $2,630.40

Similar Products