EYG-R0303ZLSP

Panasonic Industry
667-EYG-R0303ZLSP
EYG-R0303ZLSP

Mfr.:

Description:
Thermal Interface Products 32 mmx29 mmx0.25 mm250 W/m-K - 55 C+ 400 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
High Compressible Graphite Sheet
Non-standard
Graphite
250 W/m-K
Gray
- 55 C
+ 400 C
32 mm
29 mm
0.25 mm
600 kPa
UL 94 V-0
EYGR
Bulk
Brand: Panasonic Industry
Product Type: Thermal Interface Products
Factory Pack Quantity: 10
Subcategory: Thermal Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8545900000
USHTS:
8545904000
MXHTS:
8545909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EYG-R GraphiteTIM Pyrolytic Graphite Sheets

Panasonic EYG-R GraphiteTIM Pyrolytic Graphite Sheets (PGS) is comprised of low thermal resistance thermal management material in 250µm and 350µm thickness options. An ideal Thermal Interface Material (TIM) solution, Panasonic EYG-R GraphiteTIM material is designed with high-compressibility characteristics to reduce contact thermal resistance between rough surfaces. EYG-R GraphiteTIM material is easy to install with a one-to-two-step process that is more cost-effective than thermal grease. GraphiteTIM has very high compressibility compared to standard PGS, which reduces thermal resistance by following gap, warpage, and distortion of targets/substrates.

In Stock: 24

Stock:
24 Can Ship Immediately
Factory Lead-Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.52 $6.52
$5.86 $58.60
$5.53 $110.60
$5.19 $259.50
$5.00 $500.00
$4.76 $952.00
$4.59 $2,295.00
$4.42 $4,420.00