EXB-U28362JX
Images are for reference only
See Product Specifications
See Product Specifications
667-EXB-U28362JX
EXB-U28362JX
Mfr.:
Description:
Resistor Networks & Arrays 0402x4R 5% 3.6Kohm Anti-Sulfur AEC-Q200
Resistor Networks & Arrays 0402x4R 5% 3.6Kohm Anti-Sulfur AEC-Q200
Datasheet:
Datasheet
Compliance Codes
- CNHTS:
- 8533100000
- CAHTS:
- 8533100000
- USHTS:
- 8533210010
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85331000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
19 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.18 | $0.18 | |
| $0.144 | $1.44 | |
| $0.105 | $2.63 | |
| $0.056 | $5.60 | |
| $0.043 | $10.75 | |
| $0.037 | $18.50 | |
| $0.032 | $32.00 | |
| $0.025 | $125.00 | |
| Full Reel (Order in multiples of 10000) | ||
| $0.022 | $220.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
