ERJ-S06D11R5V
Images are for reference only
See Product Specifications
See Product Specifications
667-ERJ-S06D11R5V
ERJ-S06D11R5V
Mfr.:
Description:
Thick Film Resistors - SMD 0805 0.5% 11.5ohm Anti-Sulfur AEC-Q200
Thick Film Resistors - SMD 0805 0.5% 11.5ohm Anti-Sulfur AEC-Q200
Datasheet:
Datasheet
Models
PCN
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
15 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.30 | $0.30 | |
| $0.157 | $1.57 | |
| $0.093 | $9.30 | |
| $0.073 | $18.25 | |
| $0.066 | $33.00 | |
| $0.061 | $61.00 | |
| Full Reel (Order in multiples of 5000) | ||
| $0.046 | $230.00 | |
| $0.043 | $430.00 | |
| $0.041 | $1,025.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
