ECW-FD2J475KQ
Images are for reference only
See Product Specifications
See Product Specifications
667-ECW-FD2J475KQ
ECW-FD2J475KQ
Mfr.:
Description:
Film Capacitors 630VDC 4.7uF 10% MPP L/S=22.5mm
Film Capacitors 630VDC 4.7uF 10% MPP L/S=22.5mm
Datasheet:
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
17 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $3.93 | $3.93 | |
| $2.83 | $28.30 | |
| $2.45 | $122.50 | |
| $1.75 | $175.00 | |
| $1.74 | $696.00 | |
| $1.73 | $8,996.00 | |
| 10,000 | Quote |
Honduras
