ERJ-U06D43R2V
Images are for reference only
See Product Specifications
See Product Specifications
667-ERJ-U06D43R2V
ERJ-U06D43R2V
Mfr.:
Description:
Thick Film Resistors - SMD 0805 0.5% 43.2ohm Anti-Sulfur AEC-Q200
Thick Film Resistors - SMD 0805 0.5% 43.2ohm Anti-Sulfur AEC-Q200
Datasheet:
Datasheet
Models
PCN
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
15 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.32 | $0.32 | |
| $0.151 | $1.51 | |
| $0.085 | $8.50 | |
| $0.069 | $17.25 | |
| $0.063 | $31.50 | |
| $0.058 | $58.00 | |
| Full Reel (Order in multiples of 5000) | ||
| $0.036 | $180.00 | |
| $0.035 | $875.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
