TOW-1538P-C3310-R

PUI Audio
665-TOW1538PC3310R
TOW-1538P-C3310-R

Mfr.:

Description:
Microphones MICROPHONE -38DB 2VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
500 uA
- 38 dB
Solder Pin
IP67
4 mm
2.5 mm
2 VDC
Brand: PUI Audio
Packaging: Bulk
Product Type: Microphones
Factory Pack Quantity: 100
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518100000
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
400
Expected 9/2/2026
Factory Lead-Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.93 $2.93
$2.23 $22.30
$2.01 $50.25
$1.86 $93.00
$1.70 $170.00
$1.53 $459.00
$1.45 $725.00
$1.42 $1,420.00