AT-4625-TT-HT-R

PUI Audio
665-AT4625TTHTR
AT-4625-TT-HT-R

Mfr.:

Description:
Speakers & Transducers TRANSDUCER 20VP-P 120DB 2500HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
REACH - SVHC:
Transducers
Electromagnetic
PCB Mount
2.5 kHz
100 dBA
Round
Solder Pin
- 40 C
+ 105 C
45.4 mm
13.6 mm
Brand: PUI Audio
Current Rating: 80 mA
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.5 kHz
Factory Pack Quantity: 36
Subcategory: Audio Devices
Voltage Rating: 20 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8531801000
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 288

Stock:
288
Can Ship Immediately
On Order:
720
Factory Lead-Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.42 $6.42
$4.95 $49.50
$4.43 $110.75
$4.08 $146.88
$3.85 $415.80
$3.59 $904.68
$3.35 $1,688.40