AS07008PO-2-R

PUI Audio
665-AS07008PO2R
AS07008PO-2-R

Mfr.:

Description:
Speakers & Transducers 2W 86DB 300HZ PAPER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Speakers
Electromagnetic
Frame Mount
450 Hz
86 dBA
8 Ohms
2 W
Oval
Solder Eyelet
- 10 C
+ 50 C
70 mm
30 mm
23.5 mm
Neodymium Iron Boron (NdFeB)
Paper
Brand: PUI Audio
Dimensions: 70 mm L x 30.5 mm W x 23 mm H
Height: 23 mm
Length - in: 2.756 in
Length - mm: 70 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 300 Hz
Series: AS
Factory Pack Quantity: 25
Subcategory: Audio Devices
Width - in: 1.201 in
Width - mm: 30.5 mm
Unit Weight: 44.287 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

PUI Audio AS07008MO-R
PUI Audio
Speakers & Transducers SPEAKER 2W 8OHM 84DB 500HZ