AS03608MR-SC-R

PUI Audio
665-AS03608MRSCR
AS03608MR-SC-R

Mfr.:

Description:
Speakers & Transducers 1W 8 OHM 91DBA 500HZ MYLAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Board Mount
500 Hz
91 dBA
8 Ohms
1 W
Round
Spring Contact
- 20 C
+ 60 C
36 mm
4.6 mm
Neodymium (Nd) N38
Mylar
Brand: PUI Audio
Packaging: Tray
Product Type: Speakers & Transducers
Series: AS
Factory Pack Quantity: 50
Subcategory: Audio Devices
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.60 $4.60
$3.52 $35.20
$3.18 $79.50
$2.80 $140.00
$2.69 $269.00
$2.44 $610.00
$2.38 $1,190.00