MY2IN-GS-R DC12

Omron Automation and Safety
653-MY2IN-GS-RDC12
MY2IN-GS-R DC12

Mfr.:

Description:
Plug-in Relays GP Relay, DPDT, 10A, 12VDC

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
12 VDC
2 Form C (DPDT-NO, NC)
10 A
Plug In
250 VAC, 125 VDC
Plug In
Latching
160 Ohms
75 mA
Silver (Ag)
MY-GS
Brand: Omron Automation and Safety
Height: 36 mm
Length: 28 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: MY2INGSRDC12
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.70 $14.70
$11.69 $116.90
$10.63 $265.75
$10.21 $510.50
$9.79 $979.00
$9.37 $2,342.50
$9.08 $4,540.00
$8.95 $8,950.00
2,500 Quote