TFSSF680RJE

Ohmite
588-TFSSF680RJE
TFSSF680RJE

Mfr.:

Description:
Thick Film Resistors - SMD SMD Surge Resistor, Thick Film 55J 680 Ohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
TFSS
Brand: Ohmite
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TFSS SMD Surge Resistors

Ohmite TFSS SMD Surge Resistors are designed to absorb large amounts of energy. These surge resistors are rated for .5-2W, with voltage ratings up to 11KV, and energy ratings from 6 to 55W. Ohmite TFSS SMD Surge Resistors offer non inductive performance in a surface mount package, and are suitable for a variety of applications, including power supply conversion, x-ray systems, defibrillators, and geophysical instruments.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
15 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$7.33 $3,665.00
$6.96 $6,960.00

Similar Products