RPS50RE
Images are for reference only
See Product Specifications
See Product Specifications
588-RPS50RE
RPS50RE
Mfr.:
Description:
Rheostats 225watt 50ohm 1300V Std Shaft
Rheostats 225watt 50ohm 1300V Std Shaft
Datasheet:
Compliance Codes
- CNHTS:
- 8533400000
- CAHTS:
- 8533390000
- USHTS:
- 8533390080
- JPHTS:
- 8533390004
- KRHTS:
- 8533900000
- TARIC:
- 8533390000
- MXHTS:
- 85333999
- BRHTS:
- 85339000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
14 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $1,004.44 | $1,004.44 | |
| $861.35 | $8,613.50 |
Honduras
