OM2205E-R58
Images are for reference only
See Product Specifications
See Product Specifications
588-OM2205E-R58
OM2205E-R58
Mfr.:
Description:
Carbon Film Resistors - Through Hole 22 Ohm 1W 5% 500 Volt
Carbon Film Resistors - Through Hole 22 Ohm 1W 5% 500 Volt
Datasheet:
Compliance Codes
- CNHTS:
- 8533100000
- CAHTS:
- 8533100000
- USHTS:
- 8533100065
- JPHTS:
- 853310000
- KRHTS:
- 8533100000
- TARIC:
- 8533100000
- MXHTS:
- 8533100301
- BRHTS:
- 85331000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
24 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 2500) | ||
| $0.044 | $1,100.00 | |
Honduras
