MSR3 R02 F

284-MSR3R02F
MSR3 R02 F

Mfr.:

Description:
Current Sense Resistors - Through Hole 3 Watts Bare Element 20 milliohms 1% Current Sense

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - Through Hole
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bulk
Application: Current Sense
Brand: Ohmite
Product Type: Current Sense Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210000
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products