43J300E
Images are for reference only
See Product Specifications
See Product Specifications
588-43J300E
43J300E
Mfr.:
Description:
Wirewound Resistors - Through Hole 3watt 300ohm 5% Axial
Wirewound Resistors - Through Hole 3watt 300ohm 5% Axial
Datasheet:
Datasheet
Application Notes
PCN
Compliance Codes
- CNHTS:
- 8533310000
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332110
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 140
-
Stock:
-
140 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $3.00 | $3.00 | |
| $1.78 | $17.80 | |
| $1.50 | $37.50 | |
| $1.25 | $125.00 | |
| $1.01 | $252.50 | |
| $0.983 | $491.50 | |
| $0.907 | $9,070.00 |
Honduras
