P3-11111

OTTO
999-P3-11111
P3-11111

Mfr.:

Description:
Pushbutton Switches - Board Mount Style 1 Sldr Std. N.O. Mmtry Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Board Mount
RoHS:  
REACH - SVHC:
P3
Momentary Action
Non-Illuminated
SPST-NO
OFF - (ON)
Round
10 A
28 VDC
115 VAC
IP64
Solder Lug
Red
Silver
Brand: OTTO
Housing Material: Aluminum
Life: 100000 Cycle
Mounting Style: Bushing Mount
Product: Industrial Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Sealed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 8/24/2026
Factory Lead-Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.15 $20.15
$18.13 $181.30
$17.43 $435.75
$16.25 $812.50
$15.37 $1,537.00
$14.51 $3,627.50
$14.08 $7,040.00
2,500 Quote