LP5-R1G32R

OTTO
999-LP5-R1G32R
LP5-R1G32R

Mfr.:

Description:
Pushbutton Switches - Industrial Alternate Action 5A SPST, SPDT

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Illuminated
SPST
ON - NONE - OFF
115 VAC
28 VDC
5 A
Red
Red
Quick Connect
IP68S
Aluminum Alloy
LED
LP5
Actuator Material: Thermoplastic (TP)
Actuator Style: Button, Raised Dome
Brand: OTTO
Color: Black
Contact Plating: Silver
Height: 42.85 mm
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Alternate Action
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10

Stock:
10 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$57.30 $57.30
$51.80 $518.00
$46.64 $1,166.00
$42.62 $2,131.00
$40.06 $4,006.00
$38.17 $9,542.50
500 Quote