LP3S-R3A322W

OTTO
999-LP3S-R3A322W
LP3S-R3A322W

Mfr.:

Description:
Pushbutton Switches - Board Mount Illuminated Pushbutton Switch, Shorter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Board Mount
Momentary Action
Illuminated
SPDT
LED
Red
Round
5 A
28 VDC
IP68S
Solder Lug
White
Silver
Brand: OTTO
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$47.80 $47.80
$44.45 $444.50
$42.69 $1,067.25
$39.00 $1,950.00
$37.04 $3,704.00
$34.95 $8,737.50
500 Quote