HPL-R12222R

OTTO
999-HPL-R12222R
HPL-R12222R

Mfr.:

Description:
Rocker Switches RockerAssy 5/8" BLK 1.0-4.0VDC 18in Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Rocker Switches
RoHS:  
Rocker Switch
8 mA
Wire Lead
Wire
IP68S
Brand: OTTO
Height: 1.41 in
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Rocker Switches
Series: HPL
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$136.58 $136.58
$121.80 $1,218.00
$119.01 $2,975.25
$109.93 $5,496.50
$106.33 $10,633.00
250 Quote