LS-00029

OSEPP Electronics
375-LS-00029
LS-00029

Mfr.:

Description:
OSEPP Accessories Medium Electric Motor 6v - 24v DC

Product Attribute Attribute Value Select Attribute
OSEPP Electronics
Product Category: OSEPP Accessories
Motors & Accessories
Medium Electric Motor 4.5 V to 12 V
Brand: OSEPP Electronics
Description/Function: Medium Electric Motor 4.5 V to 12 V
Product Type: Accessories
Factory Pack Quantity: 6
Subcategory: Supplies
Unit Weight: 167.832 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8501104060
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.68 $15.68