HDF-R15-113L012

NorComp
636-HDF-R15-113L012
HDF-R15-113L012

Fabricante:

Descripción:
Conectores de alta densidad subminiatura D 15 pin R/A solder M 30u 4-40 int thrd

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
NorComp
Categoría de producto: Conectores de alta densidad subminiatura D
RoHS:  
REACH - SVHC:
15 Position
3 Row
Male
Solder Tail
Right Angle
Gold
3 A
HDF
IP67
Tray
Marca: NorComp
Material del contacto: Brass
Filtrado: Unfiltered
Aislamiento: Insulated
Material de aislamiento: Polybutylene Terephthalate (PBT)
Temperatura de trabajo máxima: + 85 C
Temperatura de trabajo mínima: - 25 C
Estilo de montaje: Panel
Tipo de producto: High Density D-Sub Connectors
Material de la cubierta: Steel
Revestimiento de la carcasa: Tin
Cantidad de empaque de fábrica: 63
Subcategoría: D-Sub Connectors
Nombre comercial: NANOOK
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
USHTS:
8536694040
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.

NANOOK IP67 HDF High-Density D-Sub Connectors

NorComp NANOOK HDF High-Density D-Sub Connectors are offered in 15 to 62 positions with a contact rating of 3A. These IP67, flanged, waterproof connectors provide an all-inclusive solution for a wide range of applications. The D-sub connectors are available in solder cup, vertical solder tail, and right-angle solder tail contact terminations. Typical applications for NorComp NANOOK HDF High-Density D-Sub Connectors include industrial control systems, telecommunication equipment, and computer technology.

Industrial Automation Solutions

NorComp Industrial Automation Solutions feature connectors designed for industrial robotic devices. These highly complex electromechanical machines may contain multiple computers and motors, dozens of sensors, hydraulic pumps, and connections to a network. There is also a growing need for reduced size, weight, and power consumption, along with increased connector throughput. NorComp has engineered connectors to meet the challenging demands of robotic systems used in industrial automation.

NANOOK IP67 D-Sub Connectors

NorComp NANOOK IP67 D-Sub Connectors provide an all-inclusive solution for a wide range of applications. The connectors are available in standard, high-density, and mixed-layout styles. These cost-effective connectors are reliable and easy to install. Typical applications for NorComp NANOOK IP67 D-Sub Connectors include telecommunication equipment, industrial control systems, and computer technology.

High Density D-Sub Connectors

NorComp High Density D-Sub Connectors are available in cable and board mount options. Cable mount options include crimp and solder cup and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, & Surface Mount (SMT). This comprehensive NorComp High Density Density D-Sub product offering is available in both stamped & formed and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Rugged Environment Certified (REC) Connectors

NorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 63   Múltiples: 63
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$15.89 $1,001.07
$15.87 $1,999.62
$15.42 $3,885.84
$15.23 $7,675.92