CFP-0301TB

Nidec Components
229-CFP-0301TB
CFP-0301TB

Mfr.:

Description:
DIP Switches / SIP Switches Piano DIP Switch, OFF-ON(up) 3 Position, Flush Actuator 100mA @ 6V DC Gull Wing SMD Terminals, T&R 500 pc Packaging

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: DIP Switches / SIP Switches
RoHS:  
Reel
Cut Tape
Non-Illuminated
3 Position
DIP
Piano, Slide
2.54 mm
3PST
SMD/SMT
100 mA
6 VDC, 24 VDC
CFP
Actuator Material: Copper Alloy, Polyamide (PA)
Actuator Style: Flat Lever
Brand: Nidec Components
Contact Material: Copper Alloy
Contact Plating: Gold
Life: 1000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 500
Subcategory: Switches
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.13 $2.13
$1.94 $19.40
$1.78 $44.50
$1.61 $161.00
$1.52 $380.00
Full Reel (Order in multiples of 500)
$1.30 $650.00
$1.29 $3,225.00
$1.27 $6,350.00