PCR1D331MCL6GS
Images are for reference only
See Product Specifications
See Product Specifications
647-PCR1D331MCL6GS
PCR1D331MCL6GS
Mfr.:
Description:
Aluminum Organic Polymer Capacitors 20V 330uF 20% AEC-Q200
Aluminum Organic Polymer Capacitors 20V 330uF 20% AEC-Q200
Datasheet:
Datasheet
Technical Resources
Test/Quality Data
Compliance Codes
- CNHTS:
- 8532221000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 1,089
-
Stock:
-
1,089 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
22 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $3.13 | $3.13 | |
| $2.19 | $21.90 | |
| $1.77 | $88.50 | |
| $1.62 | $162.00 | |
| Full Reel (Order in multiples of 500) | ||
| $1.45 | $725.00 | |
| $1.36 | $1,360.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
