PDTA143TU T/R

NXP Semiconductors
771-PDTA143TUT/R
PDTA143TU T/R

Mfr.:

Description:
Digital Transistors TRANS RET TAPE-7

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Digital Transistors
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Single
PNP
4.7 kOhms
SMD/SMT
SOT-323-3
200
50 V
100 mA
100 mA
- 65 C
+ 150 C
Reel
Cut Tape
Brand: NXP Semiconductors
Maximum Collector Current: 100 mA
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: PDTA143TU,115
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
TARIC:
8541210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Nexperia PDTA143TU,115
Nexperia
Digital Transistors PDTA143TU/SOT323/SC-70