PCA9545APW,118

NXP Semiconductors
771-PCA9545APW-T
PCA9545APW,118

Mfr.:

Description:
Multiplexer Switch ICs 4-channel I2C-bus switch with interrupt logic and reset

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Multiplexer Switch ICs
RoHS:  
PCA9545A
Multiplexers
SMD/SMT
TSSOP-20
4 Channel
2 x 4:1
2.3 V
5.5 V
24 Ohms
300 ns
300 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Operating Supply Voltage: 2.3 V to 5.5 V
Pd - Power Dissipation: 400 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 0.3 ns
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 100 uA
Part # Aliases: 935275809118
Unit Weight: 95.540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.

In Stock: 4,052

Stock:
4,052 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.90 $2.90
$2.18 $21.80
$1.98 $49.50
$1.79 $179.00
$1.69 $422.50
$1.65 $825.00
$1.57 $1,570.00
Full Reel (Order in multiples of 2500)
$1.51 $3,775.00
$1.48 $7,400.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$2.45
Min:
1