OM11059UL

NXP Semiconductors
771-OM11059UL
OM11059UL

Mfr.:

Description:
Clock & Timer Development Tools Demoboard for the SPI RTC PCF85063BTL

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Clock & Timer Development Tools
RoHS:  
Demonstration Boards
RTC
PCF85063ATL, PCF85063TP
400 kHz
Brand: NXP Semiconductors
Interface Type: I2C, SPI
Operating Supply Voltage: 900 mV to 5.5 V
Product Type: Clock & Timer Development Tools
Series: PCF85063x
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935299177598
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9023000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$57.75 $57.75