AFT09MP055GNR1

NXP Semiconductors
841-AFT09MP055GNR1
AFT09MP055GNR1

Mfr.:

Description:
RF MOSFET Transistors Airfast Broadband RF Power LDMOS Transistor, 764-941 MHz, 55 W, 12.5 V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF MOSFET Transistors
RoHS:  
REACH - SVHC:
N-Channel
Si
7.5 A
40 V
764 MHz to 940 MHz
17.5 dB
57 W
- 40 C
+ 150 C
SMD/SMT
TO-270WB-4
Reel
Brand: NXP Semiconductors
Forward Transconductance - Min: 7 S
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Pd - Power Dissipation: 625 W
Product Type: RF MOSFET Transistors
Series: AFT09MP055N
Factory Pack Quantity: 500
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 12 V
Vgs th - Gate-Source Threshold Voltage: 2.6 V
Part # Aliases: 935317959528
Unit Weight: 1.635 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
15 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$33.20 $16,600.00
1,000 Quote