PT40-100psic-1-2-2-18-ST8
Images are for reference only
See Product Specifications
See Product Specifications
97-32100PSIC12218ST8
PT40-100psic-1-2-2-18-ST8
Mfr.:
Description:
Pressure Sensors - Industrial High Accuracy Fixed Range Pressure Transmitter, -15 to 100 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0 Vdc to 5 Vdc, 3-wire, 1/4 NPT male, DIN form A with 3 ft cable, integral orifice
Pressure Sensors - Industrial High Accuracy Fixed Range Pressure Transmitter, -15 to 100 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0 Vdc to 5 Vdc, 3-wire, 1/4 NPT male, DIN form A with 3 ft cable, integral orifice
Lifecycle:
New At Mouser
Datasheet:
Compliance Codes
- CAHTS:
- 9026200010
- USHTS:
- 9026204000
- JPHTS:
- 902620010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
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
1 Week Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $625.41 | $625.41 | |
| $527.63 | $2,638.15 | |
| $490.42 | $4,904.20 |
Honduras