YB216CWCPG01

NKK Switches
633-YB216CWCPG01
YB216CWCPG01

Mfr.:

Description:
Pushbutton Switches - Industrial STD SIZE PUSHBUTTON FLUSH MOUNT

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches - Industrial
RoHS:  
REACH - SVHC:
Plunger
Non-Illuminated
SPDT
ON - ON
28 VAC
28 VDC
Quick Connect
IP65
YB2
Actuator Style: Without Cap
Brand: NKK Switches
Features: Button/cap ordered separately
Life: 100000 Cycle
Mounting Style: Panel Seal
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 14.062 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$49.42 $49.42
$47.37 $473.70
$46.27 $1,156.75
$45.92 $2,296.00
$41.53 $10,382.50
2,500 Quote