ND3FR10P-R-RO

NKK Switches
633-ND3FR10P-R-RO
ND3FR10P-R-RO

Mfr.:

Description:
Coded Rotary Switches 10 POSTION REAL CODE FLUSH ACTUATOR SMT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Coded Rotary Switches
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
10 Position
Real
Screwdriver Slot
Gull Wing Lead
Reel
Cut Tape
MouseReel
Actuator Style: Slotted
Brand: NKK Switches
Contact Arrangement: 3 x 3
Current Rating: 100 mA
Dielectric Strength: 250 Volts
Illuminated: Non-Illuminated
Lamp Type: -
Life: 20000 Cycle
Product Type: Rotary Switches
Rotation Style: Clockwise, Counterclockwise
Factory Pack Quantity: 500
Subcategory: Switches
Terminal Arrangement: 3 x 3
Part # Aliases: 633-ND3FR10P-R ND3-FR10P-TP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The -RO suffix is no longer needed to identify ROHS status for
NKK parts.

Please contact a Mouser Technical Sales Representative for
further information.


5-0311-6

Compliance Codes
CNHTS:
8536500090
USHTS:
8536507000
TARIC:
8536501590
MXHTS:
8536509999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: