JS0208AP4-R

NKK Switches
633-JS0208AP4-R
JS0208AP4-R

Mfr.:

Description:
DIP Switches / SIP Switches 8 POS SLIDE DIP SMT 25mA TAPE-REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: DIP Switches / SIP Switches
RoHS:  
Reel
Non-Illuminated
8 Position
Slide
SPST
SMD/SMT
25 mA
JS
Brand: NKK Switches
Contact Material: Copper
Contact Plating: Gold
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 500
Subcategory: Switches
Part # Aliases: JS02-08AP4-TP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
1,000 Can Ship in 20 Days
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$3.73 $1,865.00
$3.32 $8,300.00