NXJ2S1212MC-R7

Murata Power Solutions
580-NXJ2S1212MC-R7
NXJ2S1212MC-R7

Mfr.:

Description:
DC/DC Converters - SMD 10.8V TO 13.2V IN 12V OUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
2 W
10.8 V
13.2 V
12 V
167 mA
5.2 kV
15.49 mm
11.43 mm
3.16 mm
Medical, Industrial
+ 85 C
- 40 C
NXJ2
Application: Industrial
Brand: Murata Power Solutions
Input Voltage: 10.8 V to 13.2 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 135
Subcategory: DC-DC Converters
Unit Weight: 2.603 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NXJ2 Single-Output DC-DC Converters

Murata Power Solutions NXJ2 Single-Output DC-DC Converters are 2W unregulated devices that support applications with high operating voltages. These surface-mount units offer 5.2kVDC isolation, reinforced insulation to a working voltage of 250VRMS, and 260°C reflow solder temperature per J-STD-020. Murata NXJ2 converters are available with input voltages of 5V, 12V, or 24V and unregulated output voltages of 5V, 12V, and 15V. Typical applications include industrial controls, automation, instrumentation, medical, telecommunications, and audio.

In Stock: 5

Stock:
5
Can Ship Immediately
On Order:
135
Expected 9/3/2026
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.20 $6.20
$6.09 $30.45
$5.99 $59.90
$5.74 $143.50
$5.65 $282.50
Full Reel (Order in multiples of 135)
$5.28 $712.80
$5.19 $1,401.30
$5.14 $2,081.70
$5.13 $4,847.85

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$6.00
Min:
1

Possible Replacement

Murata Power Solutions NXJ2S1212MC-R13
Murata Power Solutions
DC/DC Converters - SMD 5V 2W