NXE2S1205MC-R7

Murata Power Solutions
580-NXE2S1205MC-R7
NXE2S1205MC-R7

Mfr.:

Description:
DC/DC Converters - SMD DC/DC SM 2W 12-5V SINGLE 3KV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
2 W
10.8 V
13.2 V
5 V
400 mA
3 kV
12.7 mm
10.41 mm
4.41 mm
Medical, Industrial
+ 85 C
- 40 C
NXE2
Application: Industrial, medical
Brand: Murata Power Solutions
Input Voltage: 10.8 V to 13.2 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 180
Subcategory: DC-DC Converters
Unit Weight: 1.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NXE2 Isolated 2W Single-Output SM DC/DC Converter

Murata Power Solutions NXE2 Isolated 2W Single-Output SM DC/DC Converters are cost-effective, surface-mount devices with a lower profile and substrate embedded transformers. The NXE2 converters offer increased product reliability and repeatability of performance in a halogen-free, iLGA-inspectable package. The converter footprint is compatible with existing industry-standard designs. Murata Power Solutions NXE2 Isolated 2W Single-Output SM DC/DC Converters feature a moisture sensitivity level (MSL) 2 rating and are compatible with a peak reflow solder temperature of 245°C as per J-STD-020 and J-STD-075.

MTU2 2W Single & Dual Output SM DC/DC Converters

Murata Power Solutions MTU2 Series Isolated 2W Single & Dual Output SM DC/DC Converters are miniature surface mount, high-performance converters with 2W of available output power over a wide temperature range. These devices are more efficient and offer improved regulation performance for applications where a wide output voltage variation can not be tolerated. The MTU2 series is pin-compatible with the MTU1 series. This series is ideal for all applications where high volume production is planned.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
170
Expected 8/28/2026
180
Expected 12/31/2026
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.64 $4.64
$4.50 $22.50
$4.43 $44.30
$4.30 $107.50
$4.23 $211.50
$4.01 $401.00
Full Reel (Order in multiples of 180)
$3.92 $705.60
$3.86 $1,389.60
$3.84 $3,456.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$4.51
Min:
1

Possible Replacement

Murata Power Solutions NXE2S1205MC-R13
Murata Power Solutions
DC/DC Converters - SMD 2W DC/DC CONVERTER