18473

Murata Power Solutions
580-18473
18473

Mfr.:

Description:
Power Inductors - Leaded AXIAL LEAD 47uH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - Leaded
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Wirewound
Axial
47 uH
10 %
78 mOhms
Standard
PCB Mount
1800
Application: RF
Brand: Murata Power Solutions
Product: Power Inductors
Product Type: Power Inductors - Leaded
Subcategory: Inductors, Chokes & Coils
Unit Weight: 4.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
C&D TECHNOLOGIES ROHS COMPLIANT PARTS


C&D Technologies has begun releasing RoHS Compliant
versions of their DC-DC converter and magnetics products.

RoHS Compliant versions are designated with a "C" at the
end of the part number.

C&D Technologies has discontinued production of the non-
RoHS Compliant versions of these parts. Availability is
limited to present inventory and any inventory remaining at
C&D's factory location.

For assistance in determining whether a non-RoHS Compliant
part has remaining inventory available, please contact a
Mouser Technical Representative.



5-1005-37

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products