GRM31A5C2J150FW01D
Images are for reference only
See Product Specifications
See Product Specifications
81-GRM31A5C2J150FW1D
GRM31A5C2J150FW01D
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 15 pF 630 VDC 1% 1206 C0G (NP0)
Multilayer Ceramic Capacitors MLCC - SMD/SMT 15 pF 630 VDC 1% 1206 C0G (NP0)
Datasheet:
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
16 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.48 | $0.48 | |
| $0.277 | $2.77 | |
| $0.167 | $16.70 | |
| $0.134 | $67.00 | |
| $0.114 | $114.00 | |
| $0.112 | $224.00 | |
| Full Reel (Order in multiples of 4000) | ||
| $0.086 | $344.00 | |
| $0.085 | $680.00 | |
| $0.084 | $2,016.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
