ENC-03RC-R

Murata Electronics
81-ENC-03RC-R
ENC-03RC-R

Mfr.:

Description:
Gyroscopes 50 Hz 5% 5.25volt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Gyroscopes
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1-axis
X
1.5 mA
5.25 V
2.7 V
Bulk
Brand: Murata Electronics
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 5 C
Product Type: Gyroscopes
Series: ENC
Factory Pack Quantity: 2000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: