MP6500AGU-P

Monolithic Power Systems (MPS)
946-MP6500AGUP
MP6500AGU-P

Mfr.:

Description:
Motor / Motion / Ignition Controllers & Drivers 35V, 2.5A Stepper Motor Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Full Bridge
2.5 A
- 40 C
+ 125 C
SMD/SMT
QFN-24
Reel
Brand: Monolithic Power Systems (MPS)
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Pd - Power Dissipation: 3.5 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 35 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$1.91 $955.00
$1.85 $1,850.00
$1.82 $4,550.00
$1.79 $8,950.00