MP44019GS-P

Monolithic Power Systems (MPS)
946-MP44019GS-P
MP44019GS-P

Mfr.:

Description:
Power Factor Correction - PFC CrM/DCM Multi-Mode PFC Controller with Second OVP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Factor Correction - PFC
RoHS:  
70 kHz
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Pd - Power Dissipation: 1.4 W
Product: CrM/DCM Multi-Mode PFC Controllers
Product Type: PFC - Power Factor Correction
Series: MP44019
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP44019 CrM/DCM Multi-Mode PFC Controllers

Monolithic Power Systems (MPS) MP44019 CrM/DCM Multi-Mode PFC Controllers offer simplified high-performance active power factor correction using minimal external components. The MP44019 provides a very low supply current, allowing low standby power loss below 50mW to be achieved.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
57 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.75 $1.75
$1.28 $12.80
$1.17 $29.25
$1.04 $104.00
$0.975 $243.75
Full Reel (Order in multiples of 500)
$0.892 $446.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$1.36
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP44019GS-Z
Monolithic Power Systems (MPS)
Power Factor Correction - PFC CrM/DCM Multi-Mode PFC Controller with Second OVP