EV1924-R-00A

Monolithic Power Systems (MPS)
946-EV1924-R-00A
EV1924-R-00A

Mfr.:

Description:
Power Management IC Development Tools This is the evaluation board for MP1924

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Gate Driver
0 V to 100 V
MP1924HR
EV1924-R-00A
Brand: Monolithic Power Systems (MPS)
Dimensions: 6.35 cm x 6.35 cm x 1 cm
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV1924-R-00A Evaluation Board

Monolithic Power Systems (MPS) EV1924-R-00A Evaluation Board provides a demonstration platform for the MP1924 High-Frequency Half-Bridge Gate Driver. The 100V N-channel MP1924 features low-side and high-side driver channels, which are independently controlled and matched with less than 5ns time delay. Under-voltage lockout on both high-side and low-side supplies forces the outputs low in case of insufficient supply. The MP1924 integrates a bootstrap diode to reduce external component count. 

Availability

Stock:
Non-Stocked
Factory Lead-Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$50.36 $50.36