217841-2121
Images are for reference only
See Product Specifications
See Product Specifications
538-217841-2121
217841-2121
Mfr.:
Description:
Specialized Cables MIZUP25 F-S LEAD 75mm 20AWG UL RED
Specialized Cables MIZUP25 F-S LEAD 75mm 20AWG UL RED
Datasheet:
Compliance Codes
- CAHTS:
- 8544420090
- USHTS:
- 8544429090
- JPHTS:
- 854442099
- KRHTS:
- 8544422090
- TARIC:
- 8544429090
- MXHTS:
- 8544429999
- BRHTS:
- 85444200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 90
-
Stock:
-
90 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 90 will be subject to minimum order requirements.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $1.20 | $1.20 | |
| $1.02 | $10.20 | |
| $0.949 | $18.98 | |
| $0.904 | $45.20 | |
| $0.859 | $85.90 | |
| $0.806 | $161.20 | |
| $0.724 | $724.00 | |
| $0.661 | $1,322.00 |
Honduras
