JSW3-272DR+

Mini-Circuits
139-JSW3-272DR+
JSW3-272DR+

Mfr.:

Description:
RF Switch ICs Reflective SP3T, SMT Solid State Switch, 5 - 2700 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Switch ICs
RoHS:  
SP3T
5 MHz
2.7 GHz
0.6 dB
- 40 C
+ 85 C
SMD/SMT
MCLP-14
JSW3
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
High Control Voltage: 1.8 V
Number of Switches: Single
Operating Frequency: 5 MHz to 2.7 GHz
Operating Supply Current: 40 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 4.8 V
Supply Voltage - Min: 2.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8536507000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 536

Stock:
536 Can Ship Immediately
Factory Lead-Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$19.64 $19.64
$11.28 $564.00
$6.83 $683.00
$3.85 $770.00
Full Reel (Order in multiples of 500)
$3.22 $1,610.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.