MIKROE-2900

Mikroe
932-MIKROE-2900
MIKROE-2900

Mfr.:

Description:
Interface Development Tools ATA6570 click

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Interface Development Tools
RoHS:  
Add-On Boards
CAN
ATA6570
Brand: Mikroe
Description/Function: CAN Partial Networking Interface Board
Dimensions: 57.15 mm x 25.4 mm
For Use With: Embedded CAN
Interface Type: SPI, UART
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 32.095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.

MIKROE-2900 ATA6570 Click

Mikroe MIKROE-2900 ATA6570 Click is a controller area network (CAN) partial networking interface board that carries an ATA6570 high-speed CAN transceiver. The ATA6570 CAN transceiver interfaces a CAN and a physical two-wire CAN bus. Mikroe MIKROE-2900 click supports CAN and CAN FD protocol types, partial networking, local and remote wakeup, and an SPI interface for internal-register configuration. The ATA6570 Click also features six operating modes and under-voltage and over-temperature protection. The MIKROE-2900 click is a perfect choice for any CAN embedded application.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$28.00 $28.00