MSCSM330AM15CD3NG

Microchip Technology
579-MSCSM3AM5CD3NG
MSCSM330AM15CD3NG

Mfr.:

Description:
MOSFET Modules PM-MOSFET-SIC-SBD-D3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFET Modules
RoHS:  
SiC
Screw Mount
HV-D3
N-Channel
2 Channel
3.3 kV
151 A
15.5 mOhms
23 V
2.7 V
- 40 C
+ 175 C
1.013 kW
Brand: Microchip Technology
Fall Time: 85 ns
Product Type: MOSFET Modules
Rise Time: 45 ns
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Typical Turn-Off Delay Time: 318 ns
Typical Turn-On Delay Time: 90 ns
Vr - Reverse Voltage: 3.3 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$592.00 $592.00