MSCSM120AM02CT6LIAG

Microchip Technology
494-SM120AM02CT6LIAG
MSCSM120AM02CT6LIAG

Mfr.:

Description:
Discrete Semiconductor Modules PM-MOSFET-SIC-SBD-SP6C LI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Discrete Semiconductor Modules
RoHS:  
MOSFET-SiC SBD Modules
MOSFET / SiC SBD
SiC
1.5 V
1.2 kV
- 10 V, + 25 V
SMD/SMT
SP6
- 40 C
+ 125 C
Brand: Microchip Technology
Configuration: Dual
Fall Time: 67 ns
Id - Continuous Drain Current: 947 A
Pd - Power Dissipation: 3.75 kW
Product Type: Discrete Semiconductor Modules
Rds On - Drain-Source Resistance: 2.6 mOhms
Rise Time: 55 ns
Factory Pack Quantity: 1
Subcategory: Discrete Semiconductor Modules
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 166 ns
Typical Turn-On Delay Time: 56 ns
Vds - Drain-Source Breakdown Voltage: 1.2 kV
Vgs th - Gate-Source Threshold Voltage: 1.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AgileSwitch® Phase Leg SiC MOSFET Power Modules

Microsemi / Microchip AgileSwitch® Phase Leg SiC (Silicon Carbide) MOSFET Power Modules are built with SiC MOSFETs and SiC Diodes and combine the advantages of both devices. These power modules feature an extremely low inductance SP6LI package with a maximum stray inductance of 3nH. These SP6LI power modules are offered in 1200V and 1700V variants with a case temperature (Tc) of +80°C. Offering higher power density and a compact form factor, the SP6LI package enables a lower quantity of modules in parallel to achieve complete systems, helping designers to downsize their equipment further.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,113.33 $1,113.33