MSC060SMA070SDT/R

Microchip Technology
579-MSC060SMA070SDTR
MSC060SMA070SDT/R

Mfr.:

Description:
SiC MOSFETs MOSFET SIC 700 V 60 mOhm TO-263-7 XL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC MOSFETs
SMD/SMT
TO-263-7
1 Channel
700 V
51 A
75 mOhms
- 10 V, + 23 V
5 V
56 nC
- 55 C
+ 175 C
240 W
Enhancement
Brand: Microchip Technology
Configuration: Single
Fall Time: 7 ns
Packaging: Reel
Packaging: Cut Tape
Product Type: SiC MOSFETS
Rise Time: 7 ns
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 10 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 787

Stock:
787 Can Ship Immediately
Factory Lead-Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.55 $6.55
Full Reel (Order in multiples of 800)
$6.55 $5,240.00