MSC020SDA120SAT/R

Microchip Technology
579-M020SDA120SAT/R
MSC020SDA120SAT/R

Mfr.:

Description:
SiC Schottky Diodes SIC SBD 1200 V 20 A, 2L TO-263, T&R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC Schottky Diodes
RoHS:  
Reel
Brand: Microchip Technology
If - Forward Current: 20 A
Mounting Style: SMD/SMT
Package / Case: TO-263-2
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 1.2 kV
Vrrm - Repetitive Reverse Voltage: 1.2 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 800   Multiples: 800
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
$11.61 $9,288.00

Similar Products